P783F-S Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩19,060 5+ ₩18,352 10+ ₩18,054 50+ ₩17,388 100+ ₩17,381 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 45W | 15V | 3A | Fixed, Adjustable | Through Hole | 19V | 36V | 30.6mm | 5.8mm | 12.5mm | P783F-S Series | |||||
Each | 1+ ₩19,060 5+ ₩18,663 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 27W | 9V | 3A | Fixed, Adjustable | Through Hole | 13V | 36V | 30.6mm | 5.8mm | 12.5mm | P783F-S Series | |||||
Each | 1+ ₩19,365 5+ ₩18,947 10+ ₩18,846 50+ ₩18,210 100+ ₩17,987 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | - | - | - | - | Through Hole | - | - | - | - | - | P783F-S Series | |||||
Each | 1+ ₩19,365 5+ ₩18,947 10+ ₩18,846 50+ ₩18,210 100+ ₩17,987 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 36W | 12V | 3A | Fixed, Adjustable | Through Hole | 16V | 36V | 30.6mm | 5.8mm | 12.5mm | P783F-S Series | |||||
Each | 1+ ₩19,365 5+ ₩18,947 10+ ₩18,846 50+ ₩18,210 100+ ₩17,987 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 9.9W | 3.3V | 3A | Fixed, Adjustable | Through Hole | 8V | 36V | 30.6mm | 5.8mm | 12.5mm | P783F-S Series | |||||