PXO78C-500-M Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,684 5+ ₩4,527 10+ ₩4,360 50+ ₩4,102 100+ ₩3,890 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | Open Frame | 1 Output | 2.5W | 5V | 500mA | Fixed | Surface Mount Device | 6.5V | 36V | 13.5mm | 12.5mm | 3.5mm | PXO78C-500-M Series | |||||
Each | 1+ ₩4,684 5+ ₩4,527 10+ ₩4,360 50+ ₩4,102 100+ ₩3,890 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | Open Frame | 1 Output | 4.5W | 9V | 500mA | Fixed | Surface Mount Device | 12V | 36V | 13.5mm | 12.5mm | 3.5mm | PXO78C-500-M Series | |||||
Each | 1+ ₩4,684 5+ ₩4,527 10+ ₩4,360 50+ ₩4,102 100+ ₩3,890 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | Open Frame | 1 Output | 1.65W | 3.3V | 500mA | Fixed | Surface Mount Device | 4.75V | 36V | 13.5mm | 12.5mm | 3.5mm | PXO78C-500-M Series | |||||
Each | 1+ ₩4,684 5+ ₩4,527 10+ ₩4,360 50+ ₩4,102 100+ ₩3,890 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | Open Frame | 1 Output | 6W | 12V | 500mA | Fixed | Surface Mount Device | 15V | 36V | 13.5mm | 12.5mm | 3.5mm | PXO78C-500-M Series | |||||
Each | 1+ ₩4,684 5+ ₩4,527 10+ ₩4,360 50+ ₩4,102 100+ ₩3,890 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | Open Frame | 1 Output | 7.5W | 15V | 500mA | Fixed | Surface Mount Device | 19V | 36V | 13.5mm | 12.5mm | 3.5mm | PXO78C-500-M Series | |||||