RPMGQ-20 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩85,975 5+ ₩81,270 10+ ₩79,697 50+ ₩75,831 | Min: 1 / Mult: 1 | Quarter Brick | 1 Output | 100W | 5V | 20A | Fixed, Adjustable | Surface Mount Device | 18V | 75V | 56.4mm | 36.83mm | 15mm | RPMGQ-20 Series | |||||
Each | 1+ ₩84,813 5+ ₩81,284 10+ ₩81,270 50+ ₩78,379 | Min: 1 / Mult: 1 | Quarter Brick | 1 Output | 240W | 12V | 20A | Fixed, Adjustable | Surface Mount Device | 18V | 75V | 56.4mm | 36.83mm | 15mm | RPMGQ-20 Series |