STS10 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
11개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩12,513 5+ ₩12,203 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 6.5W | 6.5V | 1A | Fixed, Adjustable | Surface Mount Device | 9V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ ₩12,489 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 3.3W | 3.3V | 1A | Fixed | Surface Mount Device | 4.75V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ ₩12,655 5+ ₩12,272 10+ ₩12,221 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ ₩12,400 5+ ₩12,017 10+ ₩11,959 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.2W | 1.2V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ ₩12,655 5+ ₩12,272 10+ ₩12,203 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 2.5V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ ₩12,655 5+ ₩12,272 10+ ₩12,203 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.5W | 1.5V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ ₩12,655 5+ ₩12,272 10+ ₩12,203 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 9W | 9V | 1A | Fixed, Adjustable | Surface Mount Device | 12V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ ₩12,655 5+ ₩12,272 10+ ₩12,203 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.5W | 1.5V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ ₩12,400 5+ ₩12,017 10+ ₩11,959 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 2.5V | 1A | Fixed, Adjustable | Surface Mount Device | 3.8V | 5.5V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ ₩12,655 5+ ₩12,272 10+ ₩12,203 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ ₩12,655 5+ ₩12,272 10+ ₩12,203 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||