0
0 개 품목₩0

DC / DC Non Isolated Board Mount Converters - Fixed Output :

13개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
3551811

RoHS

Each
1+₩14,298
5+₩14,056
10+₩13,820
50+₩13,064
100+₩12,811
가격 더 알아보기
-
Module
1 Output
36W
12V
3A
Fixed, Adjustable
Surface Mount Device
12.8V
36V
12.19mm
12.19mm
3.75mm
RPMB-3.0 Series
3551806

RoHS

Each
1+₩11,897
5+₩11,541
10+₩11,354
50+₩10,931
100+₩10,753
가격 더 알아보기
-
Module
1 Output
10W
5V
2A
Fixed, Adjustable
Surface Mount Device
5.5V
36V
12.19mm
12.19mm
3.75mm
RPMB-2.0 Series
3977368

RoHS

Each
1+₩10,388
5+₩10,346
10+₩10,303
50+₩9,919
100+₩9,597
가격 더 알아보기
ITE
Module
1 Output
9.9W
3.3V
3A
Fixed, Adjustable
Surface Mount Device
3V
17V
12.19mm
12.19mm
3.75mm
RPM-3.0 Series
3977374

RoHS

Each
1+₩16,215
5+₩15,600
10+₩15,143
50+₩15,085
100+₩14,839
가격 더 알아보기
ITE
Module
1 Output
7.5W
5V
1.5A
Fixed, Adjustable
Surface Mount Device
7V
60V
12.19mm
12.19mm
3.75mm
RPMH-1.5 Series
3977366

RoHS

Each
1+₩9,606
5+₩9,427
10+₩9,275
50+₩8,930
100+₩8,785
가격 더 알아보기
ITE
Module
1 Output
3.3W
3.3V
1A
Fixed, Adjustable
Surface Mount Device
3V
17V
12.19mm
12.19mm
3.75mm
RPM-1.0 Series
3977369

RoHS

Each
1+₩14,230
5+₩13,697
10+₩13,476
50+₩12,973
100+₩12,763
가격 더 알아보기
ITE
Module
1 Output
19.8W
3.3V
6A
Fixed, Adjustable
Surface Mount Device
4V
15V
12.19mm
12.19mm
3.75mm
RPM-6.0 Series
3977372

RoHS

Each
1+₩10,779
5+₩10,473
10+₩10,303
50+₩9,919
100+₩9,758
가격 더 알아보기
ITE
Module
1 Output
15W
5V
3A
Fixed, Adjustable
Surface Mount Device
3V
17V
12.19mm
12.19mm
3.75mm
RPM-3.0 Series
3551810

RoHS

Each
1+₩12,921
5+₩12,433
10+₩11,976
50+₩11,204
100+₩11,015
가격 더 알아보기
-
Module
1 Output
15W
5V
3A
Fixed, Adjustable
Surface Mount Device
5.5V
36V
12.19mm
12.19mm
3.75mm
RPMB-3.0 Series
3977370

RoHS

Each
1+₩9,739
5+₩9,376
10+₩9,030
50+₩8,856
100+₩8,746
가격 더 알아보기
ITE
Module
1 Output
5W
5V
1A
Fixed, Adjustable
Surface Mount Device
3V
17V
12.19mm
12.19mm
3.75mm
RPM-1.0 Series
3977343

RoHS

Each
1+₩18,738
5+₩18,663
10+₩18,588
50+₩18,513
100+₩18,437
가격 더 알아보기
ITE
Module
1 Output
10W
5V
2A
Fixed, Adjustable
Surface Mount Device
2.3V
5.5V
12.19mm
12.19mm
3.75mm
RBB10-2.0 Series
3977367

RoHS

Each
1+₩9,880
5+₩9,616
10+₩9,460
50+₩9,108
100+₩8,960
가격 더 알아보기
ITE
Module
1 Output
6.6W
3.3V
2A
Fixed, Adjustable
Surface Mount Device
3V
17V
12.19mm
12.19mm
3.75mm
RPM-2.0 Series
3977373

RoHS

Each
1+₩13,710
5+₩13,697
10+₩13,476
50+₩12,973
100+₩12,763
가격 더 알아보기
ITE
Module
1 Output
30W
5V
6A
Fixed, Adjustable
Surface Mount Device
4V
15V
12.19mm
12.19mm
3.75mm
RPM-6.0 Series
3977371

RoHS

Each
1+₩9,801
5+₩9,616
10+₩9,460
50+₩9,108
100+₩8,960
가격 더 알아보기
ITE
Module
1 Output
10W
5V
2A
Fixed, Adjustable
Surface Mount Device
3V
17V
12.19mm
12.19mm
3.75mm
RPM-2.0 Series
13개 품목 1-13개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account