High Voltage DC / DC Converters:

70개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2565533
Each
1+
₩530,583
5+
₩522,627
Min: 1 / Mult: 1
Proportional
Negative Output
Adjustable
500mW
100µA
Through Hole
0V
-5kV
700mV
5V
Q Series
2565350

RoHS

Each
1+
₩157,689
5+
₩155,312
10+
₩152,950
50+
₩152,772
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
1W
5mA
Through Hole
0V
200V
700mV
5V
A Series
2565368

RoHS

Each
1+
₩275,151
5+
₩271,012
10+
₩266,887
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
1W
660µA
Through Hole
0V
1.5kV
700mV
5V
A Series
2565497

RoHS

Each
1+
₩212,675
5+
₩209,483
10+
₩206,291
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
500mW
1.667mA
Through Hole
0V
300V
700mV
5V
Q Series
2565521

RoHS

Each
1+
₩319,568
5+
₩319,413
10+
₩314,604
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
500mW
333µA
Through Hole
0V
1.5kV
700mV
5V
Q Series
2565381

RoHS

Each
1+
₩181,709
5+
₩179,011
10+
₩176,284
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1W
2mA
Surface Mount
0V
500V
700mV
5V
AG Series
2565411

RoHS

Each
1+
₩200,198
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
3mA
Through Hole
0V
500V
700mV
5V
AH Series
4226780

RoHS

Each
1+
₩614,361
5+
₩605,132
Min: 1 / Mult: 1
Proportional
Negative Output
Adjustable
500mW
50µA
Through Hole
0V
10kV
700mV
5V
Q Series
4226776

RoHS

Each
1+
₩191,391
5+
₩185,643
10+
₩179,894
Min: 1 / Mult: 1
Proportional
Reversible Output
Adjustable
500mW
2.5mA
Through Hole
0V
200V
700mV
5V
Q Series
2565515
Each
1+
₩572,343
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
500mW
50µA
Through Hole
0V
10kV
700mV
5V
Q Series
2565514

RoHS

Each
1+
₩257,775
5+
₩253,908
10+
₩250,041
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
500mW
500µA
Through Hole
0V
1kV
700mV
5V
Q Series
2565382

RoHS

Each
1+
₩221,774
5+
₩218,441
10+
₩215,108
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1W
1mA
Surface Mount
0V
1kV
700mV
5V
AG Series
2565519

RoHS

Each
1+
₩298,586
5+
₩294,100
10+
₩289,628
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
500mW
417µA
Through Hole
0V
1.2kV
700mV
5V
Q Series
2565375
Each
1+
₩451,648
5+
₩444,869
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
1W
200µA
Through Hole
0V
5kV
700mV
5V
A Series
2565530
Each
1+
₩412,095
Min: 1 / Mult: 1
Proportional
Negative Output
Adjustable
500mW
167µA
Through Hole
0V
-3kV
700mV
5V
Q Series
2565493

RoHS

Each
1+
₩174,002
5+
₩171,392
10+
₩168,783
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
500mW
2.5mA
Through Hole
0V
200V
700mV
5V
Q Series
2565536
Each
1+
₩577,863
5+
₩569,186
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
500mW
62.5µA
Through Hole
0V
8kV
700mV
5V
Q Series
2565379

RoHS

Each
1+
₩155,017
5+
₩152,682
10+
₩150,362
50+
₩150,208
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed
1W
5mA
Surface Mount
0V
200V
700mV
5V
AG Series
2565488

RoHS

Each
1+
₩174,002
5+
₩171,386
10+
₩168,771
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
500mW
3.333mA
Through Hole
0V
150V
700mV
5V
Q Series
2565413

RoHS

Each
1+
₩298,685
5+
₩294,198
10+
₩289,712
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
1mA
Through Hole
0V
1.5kV
700mV
5V
AH Series
2565349

RoHS

Each
1+
₩155,381
5+
₩153,051
10+
₩150,720
50+
₩132,840
Min: 1 / Mult: 1
Proportional
Negative Output
Adjustable
1W
5mA
Through Hole
0V
-200V
700mV
5V
A Series
2565415
Each
1+
₩538,979
5+
₩530,893
Min: 1 / Mult: 1
Proportional
Negative Output
Fixed, Adjustable
1.5W
250µA
Through Hole
0V
-6kV
700mV
5V
AH Series
2565532
Each
1+
₩530,583
5+
₩522,624
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
500mW
100µA
Through Hole
0V
5kV
700mV
5V
Q Series
2565396

RoHS

Each
1+
₩204,350
5+
₩201,284
10+
₩198,218
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
3.75mA
Surface Mount
0V
400V
700mV
5V
AGH Series
2565374
Each
1+
₩371,461
5+
₩365,878
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
1W
0.33mA
Through Hole
0V
3kV
700mV
5V
A Series
70개 품목 1-25개
3 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account