High Voltage DC / DC Converters:

4개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
4226780

RoHS

Each
1+
₩614,361
5+
₩605,132
Min: 1 / Mult: 1
Proportional
Negative Output
Adjustable
500mW
50µA
Through Hole
0V
10kV
700mV
5V
Q Series
2565515
Each
1+
₩572,343
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
500mW
50µA
Through Hole
0V
10kV
700mV
5V
Q Series
2565459
Each
1+
₩864,608
5+
₩851,628
Min: 1 / Mult: 1
Regulated
Positive Output
Fixed, Adjustable
1W
100µA
Chassis Mount, Through Hole
0V
10kV
11.5V
16V
CB Series
4226729

RoHS

Each
1+
₩280,290
5+
₩271,880
10+
₩263,471
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
10W
1mA
Through Hole
0V
10kV
0V
15V
F Series
4개 품목 1-4개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account