0
0 개 품목₩0

Reversible Output High Voltage DC / DC Converters :

3개 제품을 찾았습니다.
Find a huge range of Reversible Output High Voltage DC / DC Converters at element14 Korea. We stock a wide range of High Voltage DC / DC Converters, such as Positive Output, Negative Output, Dual Output & Reversible Output High Voltage DC / DC Converters from the worlds top manufacturers including: XP Power

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
4226778

RoHS

Each
1+₩233,493
Proportional
Reversible Output
Adjustable
500mW
1.11mA
Through Hole
0V
450V
700mV
12V
Q Series
4226777

RoHS

Each
1+₩233,493
Proportional
Reversible Output
Adjustable
500mW
1.25mA
Through Hole
0V
400V
700mV
24V
Q Series
4226776

RoHS

Each
1+₩191,021
Proportional
Reversible Output
Adjustable
500mW
2.5mA
Through Hole
0V
200V
700mV
5V
Q Series
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account