Isolated Chassis Mount DC / DC Converters:

539개 제품을 찾았습니다.
element14 Korea에서 Isolated Chassis Mount DC / DC Converters의 광범위한 제품을 찾아보세요. Traco Power, Mean Well, Xp Power, Cui & Sunpower를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Isolated Chassis Mount DC / DC Converters 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
비교단가 기준수량
2816070

RoHS

Each
1+
₩107,600
5+
₩98,017
10+
₩96,057
Min: 1 / Mult: 1
Railway
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
4kV
110V
Fixed
68mm
36mm
161mm
67.2V
143V
RSD-100 Series
2816156

RoHS

Each
1+
₩75,945
5+
₩69,120
10+
₩67,738
Min: 1 / Mult: 1
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
-
-
-
1.5kV
96V
Fixed
110mm
50mm
199mm
72V
144V
SD-150 Series
2816183

RoHS

Each
1+
₩145,935
5+
₩138,239
10+
₩132,947
Min: 1 / Mult: 1
ITE
Enclosed
2:1
350W
1 Output
24V
14.6A
-
-
-
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
2816191

RoHS

Each
1+
₩145,935
5+
₩139,092
10+
₩132,947
Min: 1 / Mult: 1
ITE
Enclosed
2:1
350W
1 Output
24V
14.6A
-
-
-
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-350 Series
2816161

RoHS

Each
1+
₩122,055
5+
₩116,329
10+
₩111,162
Min: 1 / Mult: 1
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
-
-
-
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
2816112

RoHS

Each
1+
₩46,644
5+
₩44,549
10+
₩42,454
20+
₩41,605
Min: 1 / Mult: 1
Railway
Enclosed
4:1
20W
1 Output
3.3V
6A
-
-
-
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
2816064

RoHS

Each
1+
₩107,600
5+
₩98,017
10+
₩96,057
Min: 1 / Mult: 1
Railway
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
4kV
24V
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
2816152

RoHS

Each
1+
₩75,945
5+
₩69,120
10+
₩67,738
Min: 1 / Mult: 1
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
-
-
-
1.5kV
24V
Fixed
110mm
50mm
199mm
19V
36V
SD-150 Series
2643376

RoHS

Each
1+
₩126,607
5+
₩122,809
10+
₩119,012
50+
₩113,947
100+
₩106,350
Min: 1 / Mult: 1
ITE
Module
4:1
60W
1 Output
12V
5A
-
-
-
2.5kV
48V
Fixed
67.8mm
38mm
112mm
18V
75V
DTE60 Series
2643371

RoHS

Each
1+
₩126,607
5+
₩125,178
10+
₩123,748
50+
₩118,477
100+
₩116,108
Min: 1 / Mult: 1
ITE
Module
4:1
60W
1 Output
5.1V
12A
-
-
-
2.5kV
24V
Fixed
67.8mm
38mm
112mm
9V
36V
DTE60 Series
2643342

RoHS

Each
1+
₩94,516
5+
₩91,681
10+
₩90,064
50+
₩88,447
100+
₩82,552
Min: 1 / Mult: 1
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
48V
Fixed
54mm
23.3mm
96mm
18V
75V
DTE20 Series
2816165

RoHS

Each
1+
₩122,055
5+
₩116,329
10+
₩111,162
Min: 1 / Mult: 1
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
-
-
-
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
2504824

RoHS

Each
1+
₩665,711
10+
₩598,116
25+
₩500,259
Min: 1 / Mult: 1
Railway
Module
4:1
240W
1 Output
24V
10A
-
-
-
3kV
110V
Fixed, Adjustable
61mm
33.8mm
85mm
43V
160V
TEP 200WIRCMF Series
2643343

RoHS

Each
1+
₩104,394
5+
₩102,291
10+
₩100,242
50+
₩88,447
100+
₩85,064
Min: 1 / Mult: 1
ITE
Module
4:1
20W
1 Output
24V
835mA
-
-
Regulated
3kV
48V
Fixed
54mm
23.3mm
96mm
18V
75V
DTE20 Series
2816157

RoHS

Each
1+
₩20,669
5+
₩19,691
10+
₩18,853
20+
₩18,574
50+
₩18,295
Min: 1 / Mult: 1
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
12V
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
2816142

RoHS

Each
1+
₩55,162
5+
₩52,276
10+
₩50,274
20+
₩49,269
Min: 1 / Mult: 1
ITE
Enclosed
2:1
102W
1 Output
12V
8.5A
-
-
-
1.5kV
24V
Fixed
98mm
38mm
199mm
19V
36V
SD-100 Series
2643356

RoHS

Each
1+
₩109,706
5+
₩105,771
10+
₩101,269
50+
₩98,728
100+
₩92,150
Min: 1 / Mult: 1
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
24V
Fixed
54mm
23.3mm
96mm
9V
36V
DTE40 Series
2643340

RoHS

Each
1+
₩94,516
5+
₩91,681
10+
₩88,844
50+
₩85,064
100+
₩79,394
Min: 1 / Mult: 1
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
24V
Fixed
54mm
23.3mm
96mm
9V
36V
DTE20 Series
2643360

RoHS

Each
1+
₩109,706
5+
₩106,410
10+
₩103,128
50+
₩98,728
100+
₩92,150
Min: 1 / Mult: 1
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
48V
Fixed
54mm
23.3mm
96mm
18V
75V
DTE40 Series
2816135

RoHS

Each
1+
₩459,114
Min: 1 / Mult: 1
ITE
Enclosed
2:1
960W
1 Output
24V
40A
-
-
-
2kV
96V
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
2816185

RoHS

Each
1+
₩145,935
5+
₩139,092
10+
₩132,947
Min: 1 / Mult: 1
ITE
Enclosed
2:1
285W
1 Output
5V
57A
-
-
-
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
2907997

RoHS

Each
1+
₩890,961
Min: 1 / Mult: 1
ITE & Railway
-
2:1
500W
1 Output
24V
21A
-
-
-
-
72V
Fixed, Adjustable
141mm
46mm
209mm
50.4V
90V
Melcher RCM500 Series
3260108

RoHS

Each
1+
₩79,992
10+
₩75,765
25+
₩72,315
50+
₩67,319
100+
₩66,288
Min: 1 / Mult: 1
ITE
Module
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
TMDC 10 Series
3879408

RoHS

Each
1+
₩619,696
Min: 1 / Mult: 1
Railway
-
10:1
300W
1 Output
24V
12.5A
-
-
Regulated
4.25kV
110V
Fixed, Adjustable
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
2504817

RoHS

Each
1+
₩624,236
10+
₩554,786
25+
₩525,599
Min: 1 / Mult: 1
Railway
Module
4:1
210W
1 Output
15V
14A
-
-
-
3kV
48V
Fixed, Adjustable
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
539개 품목 301-325개
22 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account