Isolated Chassis Mount DC / DC Converters:
539개 제품을 찾았습니다.element14 Korea에서 Isolated Chassis Mount DC / DC Converters의 광범위한 제품을 찾아보세요. Traco Power, Mean Well, Xp Power, Cui & Sunpower를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Isolated Chassis Mount DC / DC Converters 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩35,611 5+ ₩34,658 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 26W | 1 Output | 24V | 1.1A | - | - | - | 1.5kV | 48V | Fixed | 97mm | 36mm | 99mm | 36V | 72V | SD-25 Series | |||||
Each | 1+ ₩145,935 5+ ₩142,436 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 300W | 1 Output | 5V | 60A | - | - | - | 1.5kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-350 Series | |||||
Each | 1+ ₩355,559 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 420W | 1 Output | 12V | 35A | - | - | - | 4kV | 48V | Fixed, Adjustable | 100mm | 41mm | 237mm | 33.6V | 67.2V | RSD-500 Series | |||||
Each | 1+ ₩142,876 10+ ₩135,316 25+ ₩126,332 50+ ₩122,804 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 3kV | 110V | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ ₩124,764 10+ ₩118,912 25+ ₩108,428 50+ ₩105,432 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ ₩126,482 10+ ₩119,789 25+ ₩111,536 50+ ₩108,433 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ ₩347,573 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 499.2W | 1 Output | 24V | 20.8A | - | - | - | 4kV | 110V | Fixed, Adjustable | 100mm | 41mm | 237mm | 67.2V | 154V | RSD-500 Series | |||||
Each | 1+ ₩146,298 10+ ₩138,563 25+ ₩129,440 50+ ₩125,847 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | Regulated | 3kV | 110V | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ ₩146,298 10+ ₩138,563 25+ ₩129,440 50+ ₩125,847 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | Regulated | 3kV | 110V | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ ₩123,046 10+ ₩116,533 25+ ₩108,428 50+ ₩105,432 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 1 Output | 48V | 840mA | - | - | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ ₩310,303 | Min: 1 / Mult: 1 | Railway | - | 8:1 | 60W | 1 Output | 15V | 4A | - | - | - | - | - | Fixed | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series | |||||
Each | 1+ ₩123,046 10+ ₩116,533 25+ ₩108,428 50+ ₩105,432 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 1 Output | 15V | 2.67A | - | - | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ ₩287,407 | Min: 1 / Mult: 1 | Railway | - | 8:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | - | - | Fixed | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series | |||||
Each | 1+ ₩347,573 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 420W | 1 Output | 12V | 35A | - | - | - | 4kV | 110V | Fixed, Adjustable | 100mm | 41mm | 237mm | 67.2V | 154V | RSD-500 Series | |||||
Each | 1+ ₩142,876 10+ ₩135,316 25+ ₩126,332 50+ ₩122,804 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 1 Output | 5.1V | 12A | - | - | Regulated | 3kV | 110V | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ ₩126,482 10+ ₩119,789 25+ ₩111,536 50+ ₩108,433 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 2 Output | 24V | 830mA | -24V | 830mA | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ ₩618,578 | Min: 1 / Mult: 1 | Railway | - | 10:1 | 300W | 1 Output | 24V | 12.5A | - | - | Regulated | 4.25kV | 110V | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 1+ ₩142,876 10+ ₩135,316 25+ ₩126,332 50+ ₩122,804 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 3kV | 110V | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ ₩119,820 10+ ₩108,032 25+ ₩105,714 50+ ₩105,432 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ ₩148,695 10+ ₩138,563 25+ ₩129,440 50+ ₩125,847 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | Regulated | 3kV | 110V | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ ₩327,619 10+ ₩300,872 25+ ₩286,062 50+ ₩278,067 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 5V | 15A | - | - | - | 3kV | 24V | Fixed | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF Series | |||||
Each | 1+ ₩327,619 10+ ₩300,872 25+ ₩286,019 50+ ₩278,067 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 48V | 1.6A | - | - | - | 3kV | 24V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF | |||||
Each | 1+ ₩391,605 10+ ₩342,461 25+ ₩319,606 50+ ₩310,696 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | 300W | 1 Output | 24V | 13.4A | - | - | - | 1.5kV | 48V | Fixed, Adjustable | 115mm | 50mm | 212mm | 36V | 72V | TZL 300 Series | |||||
Each | 1+ ₩450,232 10+ ₩410,690 25+ ₩393,168 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | - | - | 3kV | 24V | Fixed, Adjustable | 52.5mm | 35.7mm | 160.5mm | 9V | 36V | TEP 150WI-F | |||||
Each | 1+ ₩209,098 10+ ₩195,015 25+ ₩186,594 50+ ₩181,363 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 1.591kV | 24V | Fixed | 57.2mm | 26.1mm | 103mm | 9V | 36V | TEQ 20WIR Series |