Isolated Chassis Mount DC / DC Converters:

539개 제품을 찾았습니다.
element14 Korea에서 Isolated Chassis Mount DC / DC Converters의 광범위한 제품을 찾아보세요. Traco Power, Mean Well, Xp Power, Cui & Sunpower를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Isolated Chassis Mount DC / DC Converters 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
비교단가 기준수량
3973576

RoHS

Each
1+
₩95,362
5+
₩90,400
10+
₩86,736
Min: 1 / Mult: 1
ITE
Module
4:1
30W
2 Output
15V
1A
-15V
-1A
Regulated
1.5kV
24V
Fixed
52.3mm
19mm
55mm
9V
36V
PYBE30-U Series
4093874

RoHS

Each
1+
₩86,545
5+
₩82,087
10+
₩81,477
Min: 1 / Mult: 1
ITE
Module
2:1
50W
1 Output
5V
10A
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
52.3mm
19mm
55mm
36V
75V
PQAE50-U Series
4093873

RoHS

Each
1+
₩86,618
5+
₩82,247
10+
₩81,550
Min: 1 / Mult: 1
ITE
Module
2:1
33W
1 Output
3.3V
10A
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
52.3mm
19mm
55mm
36V
75V
PQAE50-U Series
4093867

RoHS

Each
1+
₩84,499
5+
₩83,834
10+
₩82,158
Min: 1 / Mult: 1
ITE
Module
2:1
33W
1 Output
3.3V
10A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
52.3mm
19mm
55mm
18V
36V
PQAE50-U Series
4093876

RoHS

Each
1+
₩87,082
5+
₩82,087
10+
₩80,446
Min: 1 / Mult: 1
ITE
Module
2:1
50W
1 Output
15V
3.333A
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
52.3mm
19mm
55mm
36V
75V
PQAE50-U Series
4093877

RoHS

Each
1+
₩84,832
5+
₩83,136
10+
₩81,439
Min: 1 / Mult: 1
ITE
Module
2:1
50W
1 Output
24V
2.083A
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
52.3mm
19mm
55mm
36V
75V
PQAE50-U Series
4093870

RoHS

Each
1+
₩91,682
5+
₩89,301
10+
₩87,657
Min: 1 / Mult: 1
ITE
Module
2:1
50W
1 Output
15V
3.333A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
52.3mm
19mm
55mm
18V
36V
PQAE50-U Series
4093871

RoHS

Each
1+
₩86,203
5+
₩83,031
10+
₩82,039
Min: 1 / Mult: 1
ITE
Module
2:1
50W
1 Output
24V
2.083A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
52.3mm
19mm
55mm
18V
36V
PQAE50-U Series
3973583

RoHS

Each
1+
₩82,809
5+
₩80,659
10+
₩79,173
Min: 1 / Mult: 1
ITE
Module
4:1
19.8W
1 Output
3.3V
6A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
52.3mm
19mm
55mm
9V
36V
PYBE30-U Series
3973590

RoHS

Each
1+
₩76,241
5+
₩74,261
10+
₩72,893
Min: 1 / Mult: 1
ITE
Module
4:1
30W
1 Output
5V
6A
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
52.3mm
19mm
55mm
18V
75V
PYBE30-U Series
4127782

RoHS

Each
1+
₩41,835
5+
₩41,257
10+
₩40,432
Min: 1 / Mult: 1
ITE
Module
4:1
-
2 Output
-
-
-
-
-
-
-
Fixed, Adjustable
-
-
-
-
-
PQDE6W-U Series
4127779

RoHS

Each
1+
₩41,835
5+
₩41,257
10+
₩40,432
Min: 1 / Mult: 1
ITE
Module
4:1
-
2 Output
-
-
-
-
-
-
-
Fixed, Adjustable
-
-
-
-
-
PQDE6W-U Series
4127789

RoHS

Each
1+
₩41,738
5+
₩40,202
10+
₩39,722
Min: 1 / Mult: 1
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
-
1.5kV
24V
Fixed, Adjustable
52.3mm
19mm
55mm
9V
36V
PQDE6W-U Series
2643354

RoHS

Each
1+
₩109,706
5+
₩106,410
10+
₩103,128
50+
₩98,743
100+
₩92,150
Min: 1 / Mult: 1
ITE
Module
4:1
40W
1 Output
5.1V
8A
-
-
Regulated
3kV
24V
Fixed
54mm
23.3mm
96mm
9V
36V
DTE40 Series
2816138

RoHS

Each
1+
₩408,616
Min: 1 / Mult: 1
ITE
Enclosed
4:1
1.08kW
1 Output
48V
21A
-
-
-
2kV
48V
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
3248178

RoHS

Each
1+
₩55,539
5+
₩53,873
10+
₩52,208
50+
₩49,986
100+
₩46,653
Min: 1 / Mult: 1
ITE
Module
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
2579436

RoHS

Each
1+
₩94,270
10+
₩89,283
25+
₩85,492
50+
₩79,597
100+
₩78,368
Min: 1 / Mult: 1
ITE
Module
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
2.5kV
24V
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
2816160

RoHS

Each
1+
₩20,669
5+
₩19,691
10+
₩18,853
20+
₩18,574
50+
₩18,295
Min: 1 / Mult: 1
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
48V
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
2816123

RoHS

Each
1+
₩60,906
5+
₩56,342
10+
₩55,216
20+
₩54,089
Min: 1 / Mult: 1
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
24V
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
2816149

RoHS

Each
1+
₩55,162
5+
₩52,276
10+
₩50,274
20+
₩49,269
Min: 1 / Mult: 1
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
1.5kV
96V
Fixed
98mm
38mm
199mm
72V
144V
SD-100 Series
2816187

RoHS

Each
1+
₩151,744
5+
₩138,239
10+
₩135,475
Min: 1 / Mult: 1
ITE
Enclosed
2:1
350W
1 Output
24V
14.6A
-
-
-
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
2816145

RoHS

Each
1+
₩59,198
5+
₩56,997
10+
₩56,071
20+
₩54,950
Min: 1 / Mult: 1
ITE
Enclosed
2:1
102W
1 Output
12V
8.5A
-
-
-
1.5kV
48V
Fixed
98mm
38mm
199mm
36V
72V
SD-100 Series
2816070

RoHS

Each
1+
₩107,600
5+
₩98,017
10+
₩96,057
Min: 1 / Mult: 1
Railway
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
4kV
110V
Fixed
68mm
36mm
161mm
67.2V
143V
RSD-100 Series
2816156

RoHS

Each
1+
₩75,945
5+
₩69,120
10+
₩67,738
Min: 1 / Mult: 1
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
-
-
-
1.5kV
96V
Fixed
110mm
50mm
199mm
72V
144V
SD-150 Series
2816183

RoHS

Each
1+
₩145,935
5+
₩138,239
10+
₩132,947
Min: 1 / Mult: 1
ITE
Enclosed
2:1
350W
1 Output
24V
14.6A
-
-
-
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
539개 품목 176-200개
22 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account