Isolated Chassis Mount DC / DC Converters:
539개 제품을 찾았습니다.element14 Korea에서 Isolated Chassis Mount DC / DC Converters의 광범위한 제품을 찾아보세요. Traco Power, Mean Well, Xp Power, Cui & Sunpower를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Isolated Chassis Mount DC / DC Converters 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩56,028 5+ ₩54,347 10+ ₩52,667 50+ ₩50,425 100+ ₩47,064 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 2 Output | 12V | 630mA | -12V | 630mA | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ ₩326,502 10+ ₩299,944 25+ ₩285,118 50+ ₩242,790 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 28V | 5.4A | - | - | - | 2.25kV | 24V | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ ₩74,916 5+ ₩70,960 10+ ₩68,020 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 30W | 1 Output | 24V | 1.3A | - | - | - | - | 12V | Fixed, Adjustable | - | - | - | 9.5V | 18V | SDS-035A Series | |||||
Each | 1+ ₩122,055 5+ ₩116,329 10+ ₩111,162 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | - | - | - | 1.5kV | 24V | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
Each | 1+ ₩145,935 5+ ₩139,092 10+ ₩132,947 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 350W | 1 Output | 24V | 14.6A | - | - | - | 1.5kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-350 Series | |||||
Each | 1+ ₩46,644 5+ ₩44,549 10+ ₩42,454 20+ ₩41,605 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 20W | 1 Output | 3.3V | 6A | - | - | - | 4kV | 24V | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ ₩107,600 5+ ₩98,017 10+ ₩96,057 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 4kV | 24V | Fixed | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | |||||
Each | 1+ ₩74,916 5+ ₩70,960 10+ ₩68,020 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 35W | 1 Output | 12V | 2.5A | - | - | - | - | 48V | Fixed, Adjustable | - | - | - | 36V | 72V | SDS-035C Series | |||||
Each | 1+ ₩126,607 5+ ₩125,178 10+ ₩123,748 50+ ₩118,477 100+ ₩116,108 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | - | - | - | 2.5kV | 24V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ ₩126,607 5+ ₩122,809 10+ ₩119,012 50+ ₩113,947 100+ ₩106,350 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 2.5kV | 48V | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ ₩94,516 5+ ₩91,681 10+ ₩90,064 50+ ₩88,447 100+ ₩82,552 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 48V | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE20 Series | |||||
Each | 1+ ₩75,945 5+ ₩69,120 10+ ₩67,738 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | - | - | - | 1.5kV | 24V | Fixed | 110mm | 50mm | 199mm | 19V | 36V | SD-150 Series | |||||
Each | 1+ ₩122,055 5+ ₩116,329 10+ ₩111,162 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | - | - | - | 1.5kV | 48V | Fixed | 115mm | 50mm | 215mm | 36V | 72V | SD-200 Series | |||||
Each | 1+ ₩180,847 10+ ₩168,283 25+ ₩157,886 50+ ₩150,001 100+ ₩134,427 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | - | - | - | 3kV | 48V | Fixed | 61mm | 12.7mm | 48.26mm | 18V | 75V | TEP 75WI Series | |||||
Each | 1+ ₩665,711 10+ ₩598,116 25+ ₩500,259 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 240W | 1 Output | 24V | 10A | - | - | - | 3kV | 110V | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 43V | 160V | TEP 200WIRCMF Series | |||||
Each | 1+ ₩104,394 5+ ₩102,291 10+ ₩100,242 50+ ₩88,447 100+ ₩85,064 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | Regulated | 3kV | 48V | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE20 Series | |||||
Each | 1+ ₩109,706 5+ ₩105,771 10+ ₩101,269 50+ ₩98,728 100+ ₩92,150 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ ₩55,162 5+ ₩52,276 10+ ₩50,274 20+ ₩49,269 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 102W | 1 Output | 12V | 8.5A | - | - | - | 1.5kV | 24V | Fixed | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | |||||
Each | 1+ ₩20,669 5+ ₩19,691 10+ ₩18,853 20+ ₩18,574 50+ ₩18,295 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 12V | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ ₩109,706 5+ ₩106,410 10+ ₩103,128 50+ ₩98,728 100+ ₩92,150 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 3kV | 48V | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
Each | 1+ ₩94,516 5+ ₩91,681 10+ ₩88,844 50+ ₩85,064 100+ ₩79,394 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 48V | 420mA | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ ₩262,524 10+ ₩254,044 25+ ₩237,098 50+ ₩223,027 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | 3kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 40WIR Series | |||||
Each | 1+ ₩582,434 10+ ₩524,161 25+ ₩489,181 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | - | - | - | 2.25kV | 24V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | |||||
Each | 1+ ₩459,114 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 960W | 1 Output | 24V | 40A | - | - | - | 2kV | 96V | Fixed | 127mm | 41mm | 295mm | 72V | 144V | SD-1000 Series | |||||
Each | 1+ ₩145,935 5+ ₩139,092 10+ ₩132,947 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 285W | 1 Output | 5V | 57A | - | - | - | 1.5kV | 24V | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-350 Series |