DTE10 Series Isolated Chassis Mount DC / DC Converters:
13개 제품을 찾았습니다.DTE10 Series Isolated Chassis Mount DC / DC Converters
The DTE10 series have screw terminals for ease of connection and an LED provides clear €˜power good' indication. Remote On/Off is standard and when inhibited the standby current is just 2.5mA. Isolation is 3kVDC input/output providing excellent separation between supply and load. The modules are fully protected against input undervoltage, short circuit and overload conditions.
- Regulated single & dual outputs
- 4:1 input range
- Single outputs 5.1 to 48VDC
- Dual outputs ±12 to ±24VDC
- Fully encapsulated chassis mount
- DIN rail mount option
- 3.0kVDC isolation
- EN55032 Class A with no external components
- Remote On/Off
- Applications: Commercial and Industrial applications
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩83,106 5+ ₩80,612 10+ ₩79,186 50+ ₩77,760 100+ ₩76,205 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ ₩79,236 5+ ₩76,858 10+ ₩74,482 50+ ₩71,312 100+ ₩66,558 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 1 Output | 48V | 208mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ ₩82,465 5+ ₩79,990 10+ ₩78,875 50+ ₩77,760 100+ ₩72,576 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ ₩79,852 5+ ₩78,944 10+ ₩78,036 50+ ₩74,725 100+ ₩69,744 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ ₩79,852 5+ ₩77,456 10+ ₩75,061 50+ ₩71,867 100+ ₩67,076 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 1 Output | 48V | 208mA | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ ₩79,852 5+ ₩77,456 10+ ₩75,061 50+ ₩71,867 100+ ₩67,076 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 1 Output | 24V | 418mA | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ ₩79,236 5+ ₩76,858 10+ ₩74,482 50+ ₩71,312 100+ ₩66,558 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 1 Output | 24V | 418mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ ₩79,852 5+ ₩77,456 10+ ₩76,091 50+ ₩74,725 100+ ₩73,231 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ ₩83,031 5+ ₩80,533 10+ ₩78,036 50+ ₩74,725 100+ ₩71,313 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ ₩86,414 5+ ₩83,815 10+ ₩81,216 50+ ₩77,760 100+ ₩74,796 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ ₩83,031 5+ ₩80,533 10+ ₩78,036 50+ ₩74,725 100+ ₩69,744 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ ₩79,236 5+ ₩76,858 10+ ₩74,482 50+ ₩71,312 100+ ₩66,558 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ ₩86,414 5+ ₩83,815 10+ ₩81,216 50+ ₩77,760 100+ ₩72,576 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series |