PYBE20 Series Isolated Chassis Mount DC / DC Converters:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩53,867 5+ ₩51,023 10+ ₩48,909 20+ ₩47,493 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5V | 4A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ ₩56,568 5+ ₩53,582 10+ ₩51,362 20+ ₩49,875 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PYBE20 Series | |||||
Each | 1+ ₩53,867 5+ ₩51,023 10+ ₩48,909 20+ ₩47,493 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 15V | 1.333A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ ₩53,867 5+ ₩51,023 10+ ₩48,909 20+ ₩47,493 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 834mA | Regulated | 1.5kV | 48V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 18V | 75V | PYBE20 Series | |||||
Each | 1+ ₩55,970 5+ ₩52,988 10+ ₩50,811 20+ ₩49,372 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 2 Output | - | - | Regulated | - | - | Fixed, Adjustable | - | - | - | - | - | PYBE20 Series |