PYBE30 Series Isolated Chassis Mount DC / DC Converters:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩71,458 5+ ₩70,906 10+ ₩70,621 20+ ₩70,337 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 2 Output | - | - | Regulated | - | - | Fixed, Adjustable | - | - | - | - | - | PYBE30 Series | |||||
Each | 1+ ₩68,321 5+ ₩67,793 10+ ₩67,521 20+ ₩67,249 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 30W | 1 Output | 5V | 6A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ ₩56,616 5+ ₩53,627 10+ ₩51,405 20+ ₩49,918 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 30W | 1 Output | 5V | 6A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ ₩53,393 5+ ₩50,574 10+ ₩48,478 20+ ₩47,076 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 2 Output | - | - | Regulated | - | - | Fixed, Adjustable | - | - | - | - | - | PYBE30 Series | |||||
Each | 1+ ₩57,184 5+ ₩56,748 10+ ₩56,516 20+ ₩55,386 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 30W | 1 Output | 12VDC | 2.5A | Regulated | 1.5kV | 48V | Fixed | 31.5mm | 25.3mm | 76mm | 18V | 75V | PYBE30 Series |