PYBE30-U Series Isolated Chassis Mount DC / DC Converters:
4개 제품을 찾았습니다.PYBE30-U Series Isolated Chassis Mount DC / DC Converters
The PYBE30-U series is a family of high efficiency 30 W isolated dc-dc converters packaged in an industry standard 2 x 1 inch footprint. Supporting a 4:1 input range and single or dual regulated output, the series is ideal for battery-driven applications where charging and discharging conditions require an ultra-wide input range.
- Up to 30 W isolated output
- Ultra-wide 4:1 input range (9~36 Vdc, 18~75 Vdc)
- Single/dual regulated outputs
- Efficiency up to 90%
- Same side input/output connections
- Wide operating temperature range (-40~80°C)
- Input under-voltage, output short-circuit, over-current, & over-voltage protections
- 1,500 Vdc isolation
- Certified to EN 62368-1
- Industry standard 2 x 1 inch footprint
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩95,362 5+ ₩90,400 10+ ₩86,736 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | Regulated | 1.5kV | 24V | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PYBE30-U Series | |||||
Each | 1+ ₩82,809 5+ ₩80,659 10+ ₩79,173 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 19.8W | 1 Output | 3.3V | 6A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PYBE30-U Series | |||||
Each | 1+ ₩76,241 5+ ₩74,261 10+ ₩72,893 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PYBE30-U Series | |||||
Each | 1+ ₩78,040 5+ ₩73,920 10+ ₩70,857 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PYBE30-U Series |