RSD-150 Series Isolated Chassis Mount DC / DC Converters:
9개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩139,401 5+ ₩126,913 10+ ₩124,375 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | 4kV | 110V | Fixed | 77mm | 36mm | 189mm | 67.2V | 143V | RSD-150 Series | |||||
Each | 1+ ₩134,064 5+ ₩127,641 10+ ₩122,055 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 150W | 1 Output | 5V | 30A | 4kV | 24V | Fixed | 77mm | 36mm | 189mm | 16.8V | 31.2V | RSD-150 Series | |||||
Each | 1+ ₩139,401 5+ ₩126,913 10+ ₩124,375 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | 4kV | 24V | Fixed | 77mm | 36mm | 189mm | 16.8V | 31.2V | RSD-150 Series | |||||
Each | 1+ ₩140,389 5+ ₩123,734 10+ ₩121,260 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | 4kV | 48V | Fixed | 77mm | 36mm | 189mm | 33.6V | 62.4V | RSD-150 Series | |||||
Each | 1+ ₩134,064 5+ ₩126,913 10+ ₩122,055 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | 4kV | 110V | Fixed | 77mm | 36mm | 189mm | 67.2V | 143V | RSD-150 Series | |||||
Each | 1+ ₩134,064 5+ ₩126,913 10+ ₩122,055 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | 4kV | 24V | Fixed | 77mm | 36mm | 189mm | 16.8V | 31.2V | RSD-150 Series | |||||
Each | 1+ ₩134,064 5+ ₩126,913 10+ ₩122,055 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | 4kV | 48V | Fixed | 77mm | 36mm | 189mm | 33.6V | 62.4V | RSD-150 Series | |||||
Each | 1+ ₩134,064 5+ ₩127,641 10+ ₩122,055 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 150W | 1 Output | 5V | 30A | 4kV | 48V | Fixed | 77mm | 36mm | 189mm | 33.6V | 62.4V | RSD-150 Series | |||||
Each | 1+ ₩139,982 5+ ₩135,495 10+ ₩133,294 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 150W | 1 Output | 5V | 30A | 4kV | 110V | Fixed | 77mm | 36mm | 189mm | 67.2V | 143V | RSD-150 Series |