TEP 100CMF Series Isolated Chassis Mount DC / DC Converters:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩395,070 10+ ₩369,732 25+ ₩345,061 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 100W | 1 Output | 15V | 6.7A | 2.25kV | 12V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 9V | 18V | TEP 100CMF Series | |||||
Each | 1+ ₩395,070 10+ ₩361,485 25+ ₩345,061 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 12V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 9V | 18V | TEP 100CMF Series | |||||
Each | 1+ ₩383,200 10+ ₩358,623 25+ ₩334,693 50+ ₩314,843 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 100W | 1 Output | 15V | 6.7A | 2.25kV | 24V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 18V | 36V | TEP 100CMF Series | |||||
Each | 1+ ₩383,200 10+ ₩350,859 25+ ₩334,693 50+ ₩285,014 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 24V | Fixed | 61mm | 40.5mm | 85mm | 18V | 36V | TEP 100CMF Series |