TEP 150WI-F Isolated Chassis Mount DC / DC Converters:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩450,232 10+ ₩410,690 25+ ₩393,168 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | 3kV | 24V | Fixed, Adjustable | 52.5mm | 35.7mm | 160.5mm | 9V | 36V | TEP 150WI-F | |||||
Each | 1+ ₩450,232 10+ ₩410,690 25+ ₩393,168 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | 3kV | 24V | Fixed, Adjustable | 52.5mm | 35.7mm | 160.5mm | 9V | 36V | TEP 150WI-F |