TEP 150WI Series Isolated Chassis Mount DC / DC Converters:
12개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩326,502 10+ ₩299,944 25+ ₩285,118 50+ ₩244,787 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | 2.25kV | 24V | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ ₩326,502 10+ ₩299,944 25+ ₩285,118 50+ ₩248,794 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 2.25kV | 24V | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ ₩326,502 10+ ₩299,944 25+ ₩285,118 50+ ₩244,616 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 48V | 3.2A | - | 2.25kV | 24V | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ ₩326,502 10+ ₩299,944 25+ ₩285,118 50+ ₩261,924 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | 2.25kV | 48V | Fixed | 65mm | 35.7mm | 98mm | 18V | 75V | TEP 150WI Series | |||||
Each | 1+ ₩326,502 10+ ₩299,944 25+ ₩285,118 50+ ₩255,738 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 15V | 10A | - | 2.25kV | 24V | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ ₩326,502 10+ ₩299,944 25+ ₩285,118 50+ ₩253,739 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | - | 2.25kV | 48V | Fixed | 65mm | 35.7mm | 98mm | 18V | 75V | TEP 150WI Series | |||||
Each | 1+ ₩326,502 10+ ₩299,944 25+ ₩285,118 50+ ₩242,790 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 28V | 5.4A | - | 2.25kV | 24V | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ ₩360,158 10+ ₩330,197 25+ ₩314,552 50+ ₩267,872 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | - | 2.25kV | 110V | Fixed, Adjustable | 65mm | 35.7mm | 98mm | 43V | 160V | TEP 150WI Series | |||||
Each | 1+ ₩360,158 10+ ₩267,872 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 48V | 3.2A | - | 2.25kV | 110V | Fixed, Adjustable | 65mm | 35.7mm | 98mm | 43V | 160V | TEP 150WI Series | |||||
Each | 1+ ₩312,893 10+ ₩294,386 25+ ₩285,118 50+ ₩242,790 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 48V | 3.2A | - | 2.25kV | 48V | Fixed | 65mm | 35.7mm | 98mm | 18V | 75V | TEP 150WI Series | |||||
Each | 1+ ₩360,158 10+ ₩330,197 25+ ₩314,552 50+ ₩267,872 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | 2.25kV | 110V | Fixed | 65mm | 35.7mm | 98mm | 43V | 160V | TEP 150WI Series | |||||
Each | 1+ ₩360,158 10+ ₩330,197 25+ ₩314,552 50+ ₩267,872 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 15V | 10A | - | 2.25kV | 110V | Fixed, Adjustable | 65mm | 35.7mm | 98mm | 43V | 160V | TEP 150WI Series |