TEP 200WIRCMF Series Isolated Chassis Mount DC / DC Converters:
11개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩624,236 10+ ₩554,786 25+ ₩525,599 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 180W | 1 Output | 24V | 7.5A | 3kV | 24V | Fixed | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
Each | 1+ ₩665,711 10+ ₩598,116 25+ ₩500,259 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 240W | 1 Output | 24V | 10A | 3kV | 110V | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 43V | 160V | TEP 200WIRCMF Series | |||||
Each | 1+ ₩624,236 10+ ₩554,786 25+ ₩525,599 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 210W | 1 Output | 15V | 14A | 3kV | 48V | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 16.5V | 75V | TEP 200WIRCMF Series | |||||
Each | 1+ ₩624,236 10+ ₩464,162 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 182W | 1 Output | 28V | 6.5A | 3kV | 24V | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
Each | 1+ ₩624,236 10+ ₩464,162 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 210W | 1 Output | 28V | 7.5A | 3kV | 48V | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 16.5V | 75V | TEP 200WIRCMF Series | |||||
Each | 1+ ₩633,013 10+ ₩554,786 25+ ₩525,599 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 177.6W | 1 Output | 48V | 3.7A | 3kV | 24V | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
Each | 1+ ₩624,236 10+ ₩554,786 25+ ₩525,599 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 216W | 1 Output | 12V | 18A | 3kV | 48V | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 16.5V | 75V | TEP 200WIRCMF Series | |||||
Each | 1+ ₩624,236 10+ ₩554,786 25+ ₩525,599 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 216W | 1 Output | 24V | 9A | 3kV | 48V | Fixed | 61mm | 33.8mm | 85mm | 16.5V | 75V | TEP 200WIRCMF Series | |||||
Each | 1+ ₩624,236 10+ ₩554,786 25+ ₩525,599 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 216W | 1 Output | 48V | 4.5A | 3kV | 48V | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 16.5V | 75V | TEP 200WIRCMF Series | |||||
Each | 1+ ₩624,236 10+ ₩554,786 25+ ₩525,599 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 180W | 1 Output | 12V | 15A | 3kV | 24V | Fixed | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
Each | 1+ ₩624,236 10+ ₩554,786 25+ ₩525,599 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 180W | 1 Output | 15V | 12A | 3kV | 24V | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series |