TEQ 160WIR Series Isolated Chassis Mount DC / DC Converters:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩644,904 10+ ₩561,808 25+ ₩479,527 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 24V | 6.5A | 2.25kV | 48V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | |||||
Each | 1+ ₩712,793 10+ ₩610,270 25+ ₩578,150 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 24V | 7.5A | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | |||||
Each | 1+ ₩670,576 10+ ₩573,155 25+ ₩542,995 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 48V | 3.2A | 2.25kV | 48V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | |||||
Each | 1+ ₩713,848 10+ ₩610,270 25+ ₩578,150 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 12V | 15A | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | |||||
Each | 1+ ₩670,576 10+ ₩573,155 25+ ₩542,995 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 12V | 13A | 2.25kV | 48V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | |||||
Each | 1+ ₩713,848 10+ ₩610,270 25+ ₩578,150 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 28V | 6.5A | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | |||||
Each | 1+ ₩670,576 10+ ₩573,155 25+ ₩542,995 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 28V | 5.5A | 2.25kV | 48V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | |||||
Each | 1+ ₩713,848 10+ ₩610,270 25+ ₩578,150 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 48V | 3.8A | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series |