TEQ 20WIR Series Isolated Chassis Mount DC / DC Converters:
13개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩200,259 10+ ₩189,652 25+ ₩178,419 50+ ₩169,503 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 2.25kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9V | 36V | TEQ 20WIR Series | |||||
Each | 1+ ₩189,110 10+ ₩179,098 25+ ₩169,619 50+ ₩161,139 100+ ₩143,111 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 2.25kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9V | 36V | TEQ 20WIR Series | |||||
Each | 1+ ₩203,205 10+ ₩192,448 25+ ₩181,105 50+ ₩172,059 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 2.25kV | 48V | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 20WIR Series | |||||
Each | 1+ ₩182,858 10+ ₩173,182 25+ ₩169,464 50+ ₩163,695 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 2.25kV | 48V | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 20WIR Series | |||||
Each | 1+ ₩180,847 10+ ₩163,595 25+ ₩160,084 50+ ₩157,473 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 2.25kV | 48V | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 20WIR Series | |||||
Each | 1+ ₩189,110 10+ ₩179,098 25+ ₩169,619 50+ ₩161,139 100+ ₩143,111 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 2.25kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9V | 36V | TEQ 20WIR Series | |||||
Each | 1+ ₩193,840 10+ ₩190,776 25+ ₩172,305 50+ ₩163,695 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 2.25kV | 48V | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 20WIR Series | |||||
Each | 1+ ₩205,342 10+ ₩194,474 25+ ₩183,065 50+ ₩173,917 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 2.25kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 20WIR Series | |||||
Each | 1+ ₩200,791 10+ ₩162,649 25+ ₩160,544 50+ ₩160,543 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 2.25kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 20WIR Series | |||||
Each | 1+ ₩205,342 10+ ₩194,474 25+ ₩183,065 50+ ₩173,917 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 2.25kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 20WIR Series | |||||
Each | 1+ ₩189,110 10+ ₩179,098 25+ ₩169,619 50+ ₩161,139 100+ ₩143,111 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 2.25kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9V | 36V | TEQ 20WIR Series | |||||
Each | 1+ ₩205,950 10+ ₩202,683 25+ ₩183,065 50+ ₩173,917 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 2.25kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 20WIR Series | |||||
Each | 1+ ₩209,098 10+ ₩195,015 25+ ₩186,594 50+ ₩177,272 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.591kV | 24V | Fixed | 57.2mm | 26.1mm | 103mm | 9V | 36V | TEQ 20WIR Series |