TEQ 40WIR Series Isolated Chassis Mount DC / DC Converters:
12개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩235,086 10+ ₩224,100 26+ ₩211,353 50+ ₩206,786 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | 3kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9.5V | 36V | TEQ 40WIR Series | |||||
Each | 1+ ₩269,523 10+ ₩252,803 25+ ₩243,414 50+ ₩228,981 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 2 Output | 24V | 830A | -24V | 830mA | 2.121kV | 48V | Fixed | 57.2mm | 26.1mm | 103mm | 18V | 75V | TEQ 40WIR Series | |||||
Each | 1+ ₩262,524 10+ ₩254,044 25+ ₩237,098 50+ ₩223,027 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | 3kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 40WIR Series | |||||
Each | 1+ ₩244,997 10+ ₩237,083 25+ ₩221,270 50+ ₩208,143 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | 3kV | 48V | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 40WIR Series | |||||
Each | 1+ ₩262,524 10+ ₩254,044 25+ ₩238,536 50+ ₩223,027 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | 3kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 40WIR Series | |||||
Each | 1+ ₩259,082 10+ ₩250,733 25+ ₩233,990 50+ ₩220,108 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 3kV | 48V | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 40WIR Series | |||||
Each | 1+ ₩263,520 10+ ₩213,802 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 3kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 40WIR Series | |||||
Each | 1+ ₩242,427 10+ ₩234,600 25+ ₩218,947 50+ ₩205,965 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | 3kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9.5V | 36V | TEQ 40WIR Series | |||||
Each | 1+ ₩244,997 10+ ₩237,083 25+ ₩221,270 50+ ₩208,143 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | 3kV | 48V | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 40WIR Series | |||||
Each | 1+ ₩244,997 10+ ₩237,083 25+ ₩221,270 50+ ₩208,143 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | 3kV | 48V | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 40WIR Series | |||||
Each | 1+ ₩256,512 10+ ₩248,235 25+ ₩231,681 50+ ₩217,930 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 3kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9.5V | 36V | TEQ 40WIR Series | |||||
Each | 1+ ₩262,524 10+ ₩254,044 25+ ₩237,098 50+ ₩223,027 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | 3kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 40WIR Series |