TMDC 06H Series Isolated Chassis Mount DC / DC Converters:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩74,057 10+ ₩70,073 25+ ₩66,768 50+ ₩62,659 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 1 Output | 48V | 125mA | - | - | Regulated | 3kV | 110V | Fixed | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H Series | |||||
Each | 1+ ₩73,416 10+ ₩69,532 25+ ₩66,768 50+ ₩62,659 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 110V | Fixed | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H Series | |||||
Each | 1+ ₩73,987 10+ ₩70,073 25+ ₩66,768 50+ ₩62,659 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 1 Output | 5.1V | 1.2A | - | - | Regulated | 3kV | 110V | Fixed | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H Series | |||||
Each | 1+ ₩71,222 10+ ₩64,939 25+ ₩63,548 50+ ₩62,659 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 110V | Fixed | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H Series | |||||
Each | 1+ ₩74,137 10+ ₩65,681 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 3kV | 110V | Fixed | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H Series | |||||
Each | 1+ ₩77,687 10+ ₩73,367 25+ ₩69,977 50+ ₩65,681 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 110V | Fixed | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H Series | |||||
Each | 1+ ₩77,687 10+ ₩73,367 25+ ₩69,977 50+ ₩65,681 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 110V | Fixed | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H Series | |||||
Each | 1+ ₩71,236 10+ ₩67,475 25+ ₩66,029 50+ ₩62,659 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 110V | Fixed | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H Series |