TMDC 10H Series Isolated Chassis Mount DC / DC Converters:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩89,885 10+ ₩84,729 25+ ₩81,071 50+ ₩75,480 100+ ₩74,318 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 10W | 1 Output | 48V | 208mA | - | - | Regulated | 3kV | 110V | Fixed | 34mm | 22mm | 79mm | 80V | 160V | TMDC 10H Series | |||||
Each | 1+ ₩93,515 10+ ₩88,009 25+ ₩84,280 50+ ₩78,471 100+ ₩77,252 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 10W | 2 Output | 24V | 208mA | -24V | 208mA | Regulated | 3kV | 110V | Fixed | 34mm | 22mm | 79mm | 80V | 160V | TMDC 10H Series | |||||
Each | 1+ ₩89,241 10+ ₩83,874 25+ ₩78,506 50+ ₩73,138 100+ ₩67,770 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 110V | Fixed | 34mm | 22mm | 79mm | 80V | 160V | TMDC 10H Series | |||||
Each | 1+ ₩89,460 10+ ₩84,729 25+ ₩81,071 50+ ₩75,480 100+ ₩74,318 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 3kV | 110V | Fixed | 34mm | 22mm | 79mm | 80V | 160V | TMDC 10H Series | |||||
Each | 1+ ₩89,885 10+ ₩84,729 25+ ₩81,071 50+ ₩75,480 100+ ₩74,318 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 3kV | 110V | Fixed | 34mm | 22mm | 79mm | 80V | 160V | TMDC 10H Series | |||||
Each | 1+ ₩89,885 10+ ₩84,729 25+ ₩81,071 50+ ₩75,480 100+ ₩74,318 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 3kV | 110V | Fixed | 34mm | 22mm | 79mm | 80V | 160V | TMDC 10H Series | |||||
Each | 1+ ₩86,444 10+ ₩78,530 25+ ₩76,847 50+ ₩75,480 100+ ₩74,318 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 3kV | 110V | Fixed | 34mm | 22mm | 79mm | 80V | 160V | TMDC 10H Series | |||||
Each | 1+ ₩89,935 10+ ₩84,729 25+ ₩82,912 50+ ₩78,471 100+ ₩77,252 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 110V | Fixed | 34mm | 22mm | 79mm | 80V | 160V | TMDC 10H Series |