TMDC 20H Series Isolated Chassis Mount DC / DC Converters:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩102,954 10+ ₩100,530 25+ ₩92,760 50+ ₩86,371 100+ ₩85,035 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 110V | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ ₩105,520 10+ ₩99,934 25+ ₩95,984 50+ ₩89,362 100+ ₩87,983 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 3kV | 110V | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ ₩102,057 10+ ₩96,663 25+ ₩92,760 50+ ₩86,371 100+ ₩85,035 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 3kV | 110V | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ ₩102,954 10+ ₩100,761 25+ ₩92,760 50+ ₩86,371 100+ ₩85,035 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 1 Output | 15V | 1.34A | - | - | Regulated | 3kV | 110V | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ ₩105,520 10+ ₩99,934 25+ ₩95,984 50+ ₩89,362 100+ ₩87,983 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 2 Output | 24V | 420mA | -24V | 420mA | Regulated | 3kV | 110V | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ ₩102,057 10+ ₩96,663 25+ ₩92,760 50+ ₩86,371 100+ ₩85,035 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 1 Output | 24V | 830mA | - | - | Regulated | 3kV | 110V | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ ₩105,520 10+ ₩99,934 25+ ₩95,984 50+ ₩89,362 100+ ₩87,983 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 2 Output | 12V | 830mA | -12V | 830mA | Regulated | 3kV | 110V | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ ₩99,012 10+ ₩89,587 25+ ₩87,666 50+ ₩86,238 100+ ₩84,831 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 1 Output | 48V | 420mA | - | - | Regulated | 3kV | 110V | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series |