0
0 개 품목₩0

2:1 Isolated Chassis Mount DC / DC Converters :

219개 제품을 찾았습니다.
Find a huge range of 2:1 Isolated Chassis Mount DC / DC Converters at element14 Korea. We stock a wide range of Isolated Chassis Mount DC / DC Converters, such as 4:1, 2:1, 10:1 & 6:1 Isolated Chassis Mount DC / DC Converters from the worlds top manufacturers including: Mean Well, Traco Power, Sunpower, CUI & Mascot

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1299028

RoHS

Each
1+₩34,798
5+₩31,318
10+₩29,462
50+₩24,637
100+₩22,967
가격 더 알아보기
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
24V
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
1183939

RoHS

Each
1+₩61,753
5+₩47,398
10+₩46,025
50+₩44,699
ITE
-
2:1
40W
1 Output
12V
3A
-
-
Regulated
-
-
Fixed
105mm
46mm
130mm
20V
32V
9063 Series
2816107

RoHS

Each
1+₩231,925
5+₩226,561
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
-
-
4kV
72V
Fixed
96.5mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
2816156

RoHS

Each
1+₩77,936
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
-
-
-
1.5kV
96V
Fixed
110mm
50mm
199mm
72V
144V
SD-150 Series
2816171

RoHS

Each
1+₩133,677
ITE
Enclosed
2:1
202W
1 Output
48V
4.2A
-
-
-
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
2816104

RoHS

Each
1+₩202,139
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
-
-
-
4kV
36V
Fixed
96.5mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
1183944

RoHS

Each
1+₩105,358
5+₩101,082
10+₩99,726
ITE
-
2:1
81W
1 Output
24V
1.7A
-
-
Regulated
-
12V
Fixed
119mm
46mm
135mm
10V
16V
8862 Series
1183940

RoHS

Each
1+₩50,563
5+₩48,511
10+₩47,860
ITE
-
2:1
41W
1 Output
13.6V
3A
-
-
Regulated
-
-
Fixed
60mm
49mm
90mm
18V
32V
5060 Series
1299023

RoHS

Each
1+₩21,562
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
12V
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
1183942

RoHS

Each
1+₩112,348
5+₩107,788
10+₩106,342
ITE
-
2:1
81W
1 Output
13.2V
6A
-
-
Regulated
-
-
Fixed
119mm
46mm
135mm
18V
32V
8862 Series
2816158

RoHS

Each
1+₩22,444
5+₩22,011
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
2816154

RoHS

Each
1+₩119,932
5+₩107,939
10+₩103,213
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
-
-
-
1.5kV
48V
Fixed
110mm
50mm
199mm
36V
72V
SD-150 Series
1183945

RoHS

Each
1+₩105,358
5+₩101,082
10+₩99,726
ITE
-
2:1
81W
1 Output
24V
3A
-
-
Regulated
-
-
Fixed
119mm
46mm
135mm
18V
32V
8862 Series
1299033

RoHS

Each
1+₩37,679
5+₩33,911
10+₩31,901
50+₩29,641
100+₩27,631
가격 더 알아보기
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
-
-
-
1.5kV
48V
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
1183943

RoHS

Each
1+₩122,754
5+₩117,771
10+₩116,187
ITE
-
2:1
81W
1 Output
13.2V
3A
-
-
Regulated
-
12V
Fixed
119mm
46mm
135mm
10V
16V
8862 Series
2816160

RoHS

Each
1+₩22,011
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
48V
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
2816139

RoHS

Each
1+₩58,845
ITE
Enclosed
2:1
102W
1 Output
12V
8.5A
-
-
-
1.5kV
12V
Fixed
98mm
38mm
199mm
9V
18V
SD-100 Series
2816146

RoHS

Each
1+₩58,845
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
1.5kV
48V
Fixed
98mm
38mm
199mm
36V
72V
SD-100 Series
2816140

RoHS

Each
1+₩58,845
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
1.5kV
12V
Fixed
98mm
38mm
199mm
9V
18V
SD-100 Series
2816206

RoHS

Each
1+₩47,391
ITE
Enclosed
2:1
50W
1 Output
12V
4.2A
-
-
-
1.5kV
48V
Fixed
97mm
38mm
159mm
36V
72V
SD-50 Series
1182703

RoHS

Each
1+₩90,320
5+₩86,654
10+₩85,493
ITE
Enclosed
2:1
36W
1 Output
12V
3A
-
-
-
400V
-
Fixed
87mm
50mm
88mm
17V
32V
PowerVerter Series
1299026

RoHS

Each
1+₩36,994
5+₩33,295
10+₩31,322
50+₩29,102
100+₩27,129
가격 더 알아보기
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
-
-
-
1.5kV
12V
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
2816088

RoHS

Each
1+₩243,175
5+₩235,631
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
-
-
-
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
2816173

RoHS

Each
1+₩37,958
ITE
Enclosed
2:1
25W
1 Output
12V
2.1A
-
-
-
1.5kV
12V
Fixed
97mm
36mm
99mm
9.2V
18V
SD-25 Series
2816176

RoHS

Each
1+₩37,958
ITE
Enclosed
2:1
25W
1 Output
12V
2.1A
-
-
-
1.5kV
24V
Fixed
97mm
36mm
99mm
18V
36V
SD-25 Series
219개 품목 1-25개
9 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account