Isolated Chassis Mount DC / DC Converters:

12개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2816088

RoHS

Each
1+
₩280,149
5+
₩245,131
10+
₩231,205
Min: 1 / Mult: 1
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
2816089

RoHS

Each
1+
₩164,046
Min: 1 / Mult: 1
Railway
Enclosed
2:1
202W
1 Output
48V
4.2A
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
2816099

RoHS

Each
1+
₩276,812
5+
₩242,210
10+
₩234,378
Min: 1 / Mult: 1
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
4kV
110V
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
2816100

RoHS

Each
1+
₩190,273
5+
₩187,894
Min: 1 / Mult: 1
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
4kV
110V
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
2816079

RoHS

Each
1+
₩140,406
5+
₩136,880
Min: 1 / Mult: 1
Railway
Enclosed
2:1
151W
1 Output
24V
6.3A
4kV
110V
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
2816070

RoHS

Each
1+
₩104,207
5+
₩102,997
Min: 1 / Mult: 1
Railway
Enclosed
2:1
100W
1 Output
24V
4.2A
4kV
110V
Fixed
68mm
36mm
161mm
67.2V
143V
RSD-100 Series
2816087

RoHS

Each
1+
₩158,491
5+
₩156,435
Min: 1 / Mult: 1
Railway
Enclosed
2:1
200W
1 Output
12V
16.7A
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
2816078

RoHS

Each
1+
₩135,005
5+
₩133,379
Min: 1 / Mult: 1
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
4kV
110V
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
2816080

RoHS

Each
1+
₩135,005
5+
₩133,379
Min: 1 / Mult: 1
Railway
Enclosed
2:1
150W
1 Output
5V
30A
4kV
110V
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
2816101

RoHS

Each
1+
₩190,273
5+
₩187,894
Min: 1 / Mult: 1
Railway
Enclosed
2:1
210W
1 Output
5V
42A
4kV
110V
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
2816071

RoHS

Each
1+
₩104,207
5+
₩102,997
Min: 1 / Mult: 1
Railway
Enclosed
2:1
100W
1 Output
5V
20A
4kV
110V
Fixed
68mm
36mm
161mm
67.2V
143V
RSD-100 Series
2816098

RoHS

Each
1+
₩190,273
5+
₩187,894
Min: 1 / Mult: 1
Railway
Enclosed
2:1
300W
1 Output
12V
25A
4kV
110V
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
12개 품목 1-12개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account