Isolated Chassis Mount DC / DC Converters:

8개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2816138

RoHS

Each
1+
₩411,484
5+
₩407,247
Min: 1 / Mult: 1
ITE
Enclosed
4:1
1.08kW
1 Output
48V
21A
-
2kV
48V
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816198

RoHS

Each
1+
₩246,128
Min: 1 / Mult: 1
ITE
Enclosed
4:1
504W
1 Output
24V
21A
-
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
4051408

RoHS

Each
1+
₩492,742
Min: 1 / Mult: 1
ITE
Module
-
500W
1 Output
24.5V
21A
Regulated
2.25kV
60V
Fixed
113mm
45mm
170.2mm
32V
96V
RMOD500-W Series
2907997

RoHS

Each
1+
₩1,063,452
Min: 1 / Mult: 1
ITE & Railway
-
2:1
500W
1 Output
24V
21A
-
-
72V
Fixed, Adjustable
141mm
46mm
209mm
50.4V
90V
Melcher RCM500 Series
3889608

RoHS

Each
1+
₩744,241
Min: 1 / Mult: 1
Railway
Module
4:1
500W
1 Output
24V
21A
Regulated
5kV
110V
Fixed
141mm
48mm
209mm
50.4V
137.5V
RMD500-EW Series
2907998

RoHS

Each
1+
₩929,652
5+
₩911,067
Min: 1 / Mult: 1
ITE & Railway
-
2:1
500W
1 Output
24V
21A
-
-
110V
Fixed, Adjustable
141mm
46mm
209mm
77V
137.5V
Melcher RCM500 Series
2816195

RoHS

Each
1+
₩221,774
5+
₩219,784
Min: 1 / Mult: 1
ITE
Enclosed
2:1
504W
1 Output
24V
21A
-
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
2816136

RoHS

Each
1+
₩411,484
5+
₩407,247
Min: 1 / Mult: 1
ITE
Enclosed
2:1
1.08kW
1 Output
48V
21A
-
2kV
96V
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account