Isolated Chassis Mount DC / DC Converters:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩60,331 5+ ₩59,677 10+ ₩59,023 50+ ₩53,697 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | |||||
Each | 1+ ₩41,738 5+ ₩40,202 10+ ₩39,942 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | - | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PQDE6W-U Series | |||||
Each | 1+ ₩66,265 5+ ₩64,268 10+ ₩63,975 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | DTE06 Series | |||||
Each | 1+ ₩70,414 5+ ₩68,290 10+ ₩67,983 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 1+ ₩63,706 5+ ₩63,052 10+ ₩62,398 50+ ₩56,756 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | |||||
Each | 1+ ₩63,706 5+ ₩63,052 10+ ₩62,398 50+ ₩56,756 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ ₩60,331 5+ ₩59,677 10+ ₩59,023 50+ ₩53,697 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ ₩71,722 5+ ₩69,836 10+ ₩67,949 50+ ₩63,889 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 110V | Fixed | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H Series | |||||
Each | 1+ ₩66,265 5+ ₩64,268 10+ ₩63,975 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 1+ ₩75,238 5+ ₩74,422 10+ ₩73,606 50+ ₩66,970 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 110V | Fixed | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H Series |