Isolated Chassis Mount DC / DC Converters:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩87,082 5+ ₩82,496 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 50W | 1 Output | 15V | 3.333A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 36V | 75V | PQAE50-U Series | |||||
Each | 1+ ₩91,682 5+ ₩89,301 10+ ₩87,657 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 50W | 1 Output | 15V | 3.333A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 36V | PQAE50-U Series |