Isolated Chassis Mount DC / DC Converters:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩60,331 5+ ₩59,677 10+ ₩59,023 50+ ₩53,697 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 15V | 400mA | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ ₩71,722 5+ ₩70,977 10+ ₩70,231 50+ ₩63,889 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 1 Output | 15V | 400mA | Regulated | 3kV | 110V | Fixed | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H Series | |||||
Each | 1+ ₩60,331 5+ ₩58,829 10+ ₩57,326 50+ ₩53,697 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 15V | 400mA | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series |