Isolated Chassis Mount DC / DC Converters:

3개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2813103

RoHS

Each
1+
₩649,430
5+
₩636,442
Min: 1 / Mult: 1
Railway
Module
4:1
160W
1 Output
28V
5.5A
-
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
3248213

RoHS

Each
1+
₩68,414
Min: 1 / Mult: 1
ITE
Module
4:1
20W
1 Output
3.3V
5.5A
Regulated
3kV
48V
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
3248204

RoHS

Each
1+
₩69,317
5+
₩68,875
10+
₩68,414
Min: 1 / Mult: 1
ITE
Module
4:1
20W
1 Output
3.3V
5.5A
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account