Isolated Chassis Mount DC / DC Converters:

2개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3795514

RoHS

Each
1+
₩397,843
5+
₩389,887
Min: 1 / Mult: 1
ITE
Module
2:1
100W
1 Output
15V
6.7A
2.25kV
12V
Fixed, Adjustable
61mm
40.5mm
85mm
9V
18V
TEP 100CMF Series
3795521

RoHS

Each
1+
₩385,889
5+
₩366,602
10+
₩347,314
Min: 1 / Mult: 1
ITE
Module
2:1
100W
1 Output
15V
6.7A
2.25kV
24V
Fixed, Adjustable
61mm
40.5mm
85mm
18V
36V
TEP 100CMF Series
2개 품목 1-2개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account