Isolated Chassis Mount DC / DC Converters:

2개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3248196

RoHS

Each
1+
₩72,580
5+
₩70,403
10+
₩69,879
Min: 1 / Mult: 1
ITE
Module
4:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
3248207

RoHS

Each
1+
₩69,879
Min: 1 / Mult: 1
ITE
Module
4:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
3kV
48V
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
2개 품목 1-2개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account