Isolated Chassis Mount DC / DC Converters:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩628,617 5+ ₩616,045 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 180W | 1 Output | 24V | 7.5A | 3kV | 24V | Fixed | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
Each | 1+ ₩628,617 5+ ₩616,045 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 210W | 1 Output | 28V | 7.5A | 3kV | 48V | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 16.5V | 75V | TEP 200WIRCMF Series | |||||
Each | 1+ ₩691,338 5+ ₩677,512 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 24V | 7.5A | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | |||||
Each | 1+ ₩698,791 5+ ₩684,816 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 28V | 7.5A | 2.25kV | 48V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series |