Isolated Chassis Mount DC / DC Converters:

7개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3260103

RoHS

Each
1+
₩74,113
5+
₩73,382
10+
₩72,650
50+
₩66,108
Min: 1 / Mult: 1
ITE
Module
4:1
10W
1 Output
12V
833mA
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
TMDC 10 Series
2813128

RoHS

Each
1+
₩199,456
5+
₩197,648
10+
₩195,839
Min: 1 / Mult: 1
Railway
Module
4:1
20W
1 Output
24V
833mA
-
2.25kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 20WIR Series
2813120

RoHS

Each
1+
₩184,802
5+
₩183,280
10+
₩181,758
50+
₩168,113
Min: 1 / Mult: 1
Railway
Module
4:1
20W
1 Output
24V
833mA
-
2.25kV
24V
Fixed
103mm
26.1mm
57.2mm
9V
36V
TEQ 20WIR Series
2813124

RoHS

Each
1+
₩182,116
5+
₩173,430
10+
₩170,785
Min: 1 / Mult: 1
Railway
Module
4:1
20W
1 Output
24V
833mA
-
2.25kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 20WIR Series
3248162

RoHS

Each
1+
₩80,413
5+
₩77,994
10+
₩77,614
Min: 1 / Mult: 1
ITE
Module
4:1
10W
1 Output
12V
833mA
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
DTE10 Series
3260111

RoHS

Each
1+
₩74,113
5+
₩73,382
10+
₩72,650
50+
₩66,108
Min: 1 / Mult: 1
ITE
Module
4:1
10W
1 Output
12V
833mA
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
TMDC 10 Series
3369524

RoHS

Each
1+
₩87,050
5+
₩86,165
10+
₩85,279
50+
₩77,593
Min: 1 / Mult: 1
ITE
Module
2:1
10W
1 Output
12V
833mA
Regulated
3kV
110V
Fixed
34mm
22mm
79mm
80V
160V
TMDC 10H Series
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account