Isolated Chassis Mount DC / DC Converters:

2개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3533164

RoHS

Each
1+
₩144,006
5+
₩141,404
10+
₩138,802
50+
₩128,315
Min: 1 / Mult: 1
ITE
Module
2:1
60W
2 Output
24V
1.25A
-24V
1.25A
Regulated
3kV
110V
Fixed
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
3595049

RoHS

Each
1+
₩54,460
5+
₩52,740
10+
₩51,293
50+
₩48,950
100+
₩48,547
Min: 1 / Mult: 1
ITE
Module
4:1
30W
2 Output
12V
1.25A
-12V
1.25A
Regulated
1.5kV
24V
Fixed, Adjustable
31.5mm
21.2mm
76mm
9V
36V
PYBE30 Series
2개 품목 1-2개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account