Isolated Chassis Mount DC / DC Converters:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩258,296 5+ ₩254,126 10+ ₩249,956 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 2 Output | 24V | 830A | -24V | 830mA | - | 2.121kV | 24V | Fixed | 57.2mm | 26.1mm | 103mm | 9.5V | 36V | TEQ 40WIR | |||||
Each | 1+ ₩261,024 5+ ₩256,812 10+ ₩255,261 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 2 Output | 24V | 830A | -24V | 830mA | - | 2.121kV | 48V | Fixed | 57.2mm | 26.1mm | 103mm | 18V | 75V | TEQ 40WIR Series | |||||
Each | 1+ ₩124,177 5+ ₩121,892 10+ ₩119,606 50+ ₩110,560 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 2 Output | 24V | 830A | -24V | 830mA | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ ₩103,082 5+ ₩101,859 10+ ₩100,635 50+ ₩91,857 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 2 Output | 12V | 830A | -12V | 830mA | Regulated | 3kV | 110V | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series |