Isolated Chassis Mount DC / DC Converters:

4개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2816139

RoHS

Each
1+
₩55,549
5+
₩54,946
Min: 1 / Mult: 1
ITE
Enclosed
2:1
102W
1 Output
12V
8.5A
1.5kV
12V
Fixed
98mm
38mm
199mm
9V
18V
SD-100 Series
2816145

RoHS

Each
1+
₩55,549
5+
₩54,946
Min: 1 / Mult: 1
ITE
Enclosed
2:1
102W
1 Output
12V
8.5A
1.5kV
48V
Fixed
98mm
38mm
199mm
36V
72V
SD-100 Series
2816142

RoHS

Each
1+
₩55,549
5+
₩54,946
Min: 1 / Mult: 1
ITE
Enclosed
2:1
102W
1 Output
12V
8.5A
1.5kV
24V
Fixed
98mm
38mm
199mm
19V
36V
SD-100 Series
2816148

RoHS

Each
1+
₩55,549
5+
₩54,946
Min: 1 / Mult: 1
ITE
Enclosed
2:1
102W
1 Output
12V
8.5A
1.5kV
96V
Fixed
98mm
38mm
199mm
72V
144V
SD-100 Series
4개 품목 1-4개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account