Isolated Chassis Mount DC / DC Converters:
12개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩280,149 5+ ₩245,131 10+ ₩231,205 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 202W | 1 Output | 24V | 8.4A | 4kV | 110V | Fixed | 86mm | 40mm | 191mm | 67.2V | 143V | RSD-200 Series | |||||
Each | 1+ ₩159,040 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | 4kV | 24V | Fixed | 86mm | 40mm | 191mm | 16.8V | 31.2V | RSD-200 Series | |||||
Each | 1+ ₩164,046 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | 4kV | 110V | Fixed | 86mm | 40mm | 191mm | 67.2V | 143V | RSD-200 Series | |||||
Each | 1+ ₩125,494 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 24V | 8.4A | 1.5kV | 24V | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
Each | 1+ ₩133,481 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | 1.5kV | 24V | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
Each | 1+ ₩133,481 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | 1.5kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-200 Series | |||||
Each | 1+ ₩227,118 5+ ₩198,728 10+ ₩166,107 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 202W | 1 Output | 24V | 8.4A | 4kV | 48V | Fixed | 86mm | 40mm | 191mm | 33.6V | 62.4V | RSD-200 Series | |||||
Each | 1+ ₩122,911 5+ ₩121,528 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 24V | 8.4A | 1.5kV | 48V | Fixed | 115mm | 50mm | 215mm | 36V | 72V | SD-200 Series | |||||
Each | 1+ ₩122,911 5+ ₩121,528 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 24V | 8.4A | 1.5kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-200 Series | |||||
Each | 1+ ₩122,911 5+ ₩121,528 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | 1.5kV | 48V | Fixed | 115mm | 50mm | 215mm | 36V | 72V | SD-200 Series | |||||
Each | 1+ ₩158,491 5+ ₩156,435 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 202W | 1 Output | 24V | 8.4A | 4kV | 24V | Fixed | 86mm | 40mm | 191mm | 16.8V | 31.2V | RSD-200 Series | |||||
Each | 1+ ₩158,491 5+ ₩156,435 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | 4kV | 48V | Fixed | 86mm | 40mm | 191mm | 33.6V | 62.4V | RSD-200 Series |