Isolated Chassis Mount DC / DC Converters:

7개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2816097

RoHS

Each
1+
₩198,250
Min: 1 / Mult: 1
Railway
Enclosed
2:1
210W
1 Output
5V
42A
4kV
48V
Fixed
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
2816093

RoHS

Each
1+
₩198,250
Min: 1 / Mult: 1
Railway
Enclosed
2:1
210W
1 Output
5V
42A
4kV
24V
Fixed
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
2504817

RoHS

Each
1+
₩628,617
5+
₩616,045
Min: 1 / Mult: 1
Railway
Module
4:1
210W
1 Output
15V
14A
3kV
48V
Fixed, Adjustable
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
2816109

RoHS

Each
1+
₩190,273
5+
₩187,894
Min: 1 / Mult: 1
Railway
Enclosed
2:1
210W
1 Output
5V
42A
4kV
72V
Fixed
96.5mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
2504819

RoHS

Each
1+
₩628,617
5+
₩616,045
Min: 1 / Mult: 1
Railway
Module
4:1
210W
1 Output
28V
7.5A
3kV
48V
Fixed, Adjustable
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
2816101

RoHS

Each
1+
₩190,273
5+
₩187,894
Min: 1 / Mult: 1
Railway
Enclosed
2:1
210W
1 Output
5V
42A
4kV
110V
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
2816105

RoHS

Each
1+
₩190,273
5+
₩187,894
Min: 1 / Mult: 1
Railway
Enclosed
2:1
210W
1 Output
5V
42A
4kV
36V
Fixed
96.5mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account