Isolated Chassis Mount DC / DC Converters:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩187,894 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 302W | 1 Output | 48V | 6.3A | 4kV | 36V | Fixed | 96.5mm | 40mm | 216mm | 25.2V | 46.8V | RSD-300 Series | |||||
Each | 1+ ₩190,273 5+ ₩187,894 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 302W | 1 Output | 48V | 6.3A | 4kV | 110V | Fixed | 96.5mm | 40mm | 216mm | 67.2V | 143V | RSD-300 Series | |||||
Each | 1+ ₩190,273 5+ ₩187,894 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 302W | 1 Output | 48V | 6.3A | 4kV | 48V | Fixed | 96.5mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series | |||||
Each | 1+ ₩190,273 5+ ₩187,894 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 302W | 1 Output | 48V | 6.3A | 4kV | 72V | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series |