Isolated Chassis Mount DC / DC Converters:

2개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
4093867

RoHS

Each
1+
₩84,499
5+
₩83,834
10+
₩83,827
Min: 1 / Mult: 1
ITE
Module
2:1
33W
1 Output
3.3V
10A
Regulated
1.5kV
24V
Fixed, Adjustable
52.3mm
19mm
55mm
18V
36V
PQAE50-U Series
4093873

RoHS

Each
1+
₩86,618
5+
₩83,827
Min: 1 / Mult: 1
ITE
Module
2:1
33W
1 Output
3.3V
10A
Regulated
1.5kV
48V
Fixed, Adjustable
52.3mm
19mm
55mm
36V
75V
PQAE50-U Series
2개 품목 1-2개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account