Isolated Chassis Mount DC / DC Converters:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩146,959 5+ ₩145,230 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 350W | 1 Output | 24V | 14.6A | 1.5kV | 48V | Fixed | 115mm | 50mm | 215mm | 36V | 72V | SD-350 Series | |||||
Each | 1+ ₩146,959 5+ ₩145,230 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 350W | 1 Output | 24V | 14.6A | 1.5kV | 24V | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-350 Series | |||||
Each | 1+ ₩146,959 5+ ₩145,230 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 350W | 1 Output | 24V | 14.6A | 1.5kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-350 Series | |||||
Each | 1+ ₩146,959 5+ ₩145,230 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 350W | 1 Output | 12V | 27.5A | 1.5kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-350 Series | |||||
Each | 1+ ₩146,959 5+ ₩145,230 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 350W | 1 Output | 48V | 7.3A | 1.5kV | 24V | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-350 Series | |||||
Each | 1+ ₩146,959 5+ ₩145,230 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 350W | 1 Output | 48V | 7.3A | 1.5kV | 48V | Fixed | 115mm | 50mm | 215mm | 36V | 72V | SD-350 Series | |||||
Each | 1+ ₩146,959 5+ ₩145,230 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 350W | 1 Output | 48V | 7.3A | 1.5kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-350 Series |