Isolated Chassis Mount DC / DC Converters:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩492,742 | Min: 1 / Mult: 1 | ITE | Module | - | 500W | 1 Output | 24.5V | 21A | Regulated | 2.25kV | 60V | Fixed | 113mm | 45mm | 170.2mm | 32V | 96V | RMOD500-W Series | |||||
BEL POWER SOLUTIONS | Each | 1+ ₩1,063,452 | Min: 1 / Mult: 1 | ITE & Railway | - | 2:1 | 500W | 1 Output | 24V | 21A | - | - | 72V | Fixed, Adjustable | 141mm | 46mm | 209mm | 50.4V | 90V | Melcher RCM500 Series | ||||
Each | 1+ ₩744,241 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 500W | 1 Output | 24V | 21A | Regulated | 5kV | 110V | Fixed | 141mm | 48mm | 209mm | 50.4V | 137.5V | RMD500-EW Series | |||||
BEL POWER SOLUTIONS | Each | 1+ ₩929,652 5+ ₩911,067 | Min: 1 / Mult: 1 | ITE & Railway | - | 2:1 | 500W | 1 Output | 24V | 21A | - | - | 110V | Fixed, Adjustable | 141mm | 46mm | 209mm | 77V | 137.5V | Melcher RCM500 Series |