Isolated Chassis Mount DC / DC Converters:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩384,624 5+ ₩336,546 10+ ₩321,791 | Min: 1 / Mult: 1 | ITE | Module | 300W | 1 Output | 24.5VDC | 12.5A | Regulated | 2.25kV | 80V | Fixed | 76mm | 44mm | 190mm | 18V | 106V | RMOD300-UW Series | |||||
Each | 1+ ₩346,209 | Min: 1 / Mult: 1 | ITE | Module | 360W | 1 Output | 24.5VDC | 15A | Regulated | 2.25kV | 80V | Fixed | 76mm | 44mm | 190mm | 18V | 106V | RMOD360-UW Series |