Isolated Chassis Mount DC / DC Converters:

11개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3795586

RoHS

Each
1+
₩258,296
5+
₩254,126
10+
₩249,956
Min: 1 / Mult: 1
Railway
Module
4:1
40W
2 Output
24V
830A
-24V
830mA
-
2.121kV
24V
Fixed
57.2mm
26.1mm
103mm
9.5V
36V
TEQ 40WIR
3795589

RoHS

Each
1+
₩261,024
5+
₩256,812
10+
₩255,261
Min: 1 / Mult: 1
Railway
Module
4:1
40W
2 Output
24V
830A
-24V
830mA
-
2.121kV
48V
Fixed
57.2mm
26.1mm
103mm
18V
75V
TEQ 40WIR Series
3260118

RoHS

Each
1+
₩77,769
5+
₩76,918
10+
₩76,067
50+
₩69,211
Min: 1 / Mult: 1
ITE
Module
4:1
10W
2 Output
24V
208mA
-24V
208mA
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
TMDC 10 Series
3533164

RoHS

Each
1+
₩144,006
5+
₩141,404
10+
₩138,802
50+
₩128,315
Min: 1 / Mult: 1
ITE
Module
2:1
60W
2 Output
24V
1.25A
-24V
1.25A
Regulated
3kV
110V
Fixed
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
3369539

RoHS

Each
1+
₩103,082
5+
₩101,859
10+
₩100,635
50+
₩91,857
Min: 1 / Mult: 1
ITE
Module
2:1
20W
2 Output
24V
420mA
-24V
420mA
Regulated
3kV
110V
Fixed
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
3533156

RoHS

Each
1+
₩124,177
5+
₩121,892
10+
₩119,606
50+
₩110,560
Min: 1 / Mult: 1
ITE
Module
2:1
40W
2 Output
24V
830A
-24V
830mA
Regulated
3kV
110V
Fixed
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
3260109

RoHS

Each
1+
₩77,769
5+
₩76,918
10+
₩76,067
50+
₩69,211
Min: 1 / Mult: 1
ITE
Module
4:1
10W
2 Output
24V
208mA
-24V
208mA
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
TMDC 10 Series
3369530

RoHS

Each
1+
₩90,566
5+
₩89,597
10+
₩88,627
50+
₩80,652
Min: 1 / Mult: 1
ITE
Module
2:1
10W
2 Output
24V
208mA
-24V
208mA
Regulated
3kV
110V
Fixed
34mm
22mm
79mm
80V
160V
TMDC 10H Series
3260101

RoHS

Each
1+
₩63,706
5+
₩56,998
10+
₩56,756
Min: 1 / Mult: 1
ITE
Module
4:1
6W
2 Output
24V
125mA
-24V
125mA
Regulated
3kV
48V
Fixed
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
3369521

RoHS

Each
1+
₩75,238
5+
₩67,172
10+
₩66,970
Min: 1 / Mult: 1
ITE
Module
2:1
6W
2 Output
24V
125mA
-24V
125mA
Regulated
3kV
110V
Fixed
34mm
26.5mm
53mm
80V
160V
TMDC 06H Series
3260091

RoHS

Each
1+
₩63,706
5+
₩60,980
10+
₩58,254
50+
₩56,756
Min: 1 / Mult: 1
ITE
Module
4:1
6W
2 Output
24V
125mA
-24V
125mA
Regulated
3kV
24V
Fixed
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account