DTE06 Series Isolated Chassis Mount DC / DC Converters:
12개 제품을 찾았습니다.DTE06 Series Isolated Chassis Mount DC / DC Converters
The DTE06 series have screw terminals for ease of connection and an LED provides clear €˜power good' indication. Remote On/Off is standard and when inhibited the standby current is just 2.5mA. Isolation is 3kVDC input/output providing excellent separation between supply and load. The modules are fully protected against input undervoltage, short circuit and overload conditions.
- Regulated single & dual outputs
- 4:1 input range
- Single outputs 5.1 to 48VDC
- Dual outputs ±12 to ±24VDC
- Fully encapsulated chassis mount
- DIN rail mount option
- 3.0kVDC isolation
- EN55032 Class A with no external components
- Remote On/Off
- Applications: Commercial and Industrial applications
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩67,087 5+ ₩65,069 10+ ₩63,065 50+ ₩60,378 100+ ₩59,171 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 15V | 500mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | DTE06 Series | |||||
Each | 1+ ₩67,100 5+ ₩65,081 10+ ₩63,076 50+ ₩60,390 100+ ₩56,367 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 48V | 125mA | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 1+ ₩69,923 5+ ₩67,826 10+ ₩65,728 50+ ₩62,931 100+ ₩58,736 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 1+ ₩67,087 5+ ₩65,069 10+ ₩63,065 50+ ₩60,378 100+ ₩56,356 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 15V | 500mA | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 1+ ₩72,707 5+ ₩70,514 10+ ₩68,336 50+ ₩65,432 100+ ₩62,931 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | DTE06 Series | |||||
Each | 1+ ₩71,284 5+ ₩69,149 10+ ₩67,000 50+ ₩64,154 100+ ₩62,871 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 1+ ₩65,804 5+ ₩63,829 10+ ₩61,856 50+ ₩59,223 100+ ₩55,275 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 5.1V | 1.2A | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | DTE06 Series | |||||
Each | 1+ ₩65,804 5+ ₩63,829 10+ ₩61,856 50+ ₩59,223 100+ ₩55,275 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 5.1V | 1.2A | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 1+ ₩65,804 5+ ₩65,059 10+ ₩64,314 50+ ₩61,569 100+ ₩57,474 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | DTE06 Series | |||||
Each | 1+ ₩65,804 5+ ₩63,829 10+ ₩61,856 50+ ₩59,223 100+ ₩55,275 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 1+ ₩67,087 5+ ₩65,069 10+ ₩63,065 50+ ₩60,378 100+ ₩56,367 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | DTE06 Series | |||||
Each | 1+ ₩65,804 5+ ₩63,829 10+ ₩61,856 50+ ₩59,223 100+ ₩55,275 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series |